| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112529 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112529 |
112529
| Heilind Number: | AMR112529 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112529 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-316 DB RD-316 cables. This high-quality connector boasts a 50 Ohm impedance, ensuring optimal signal transmission in demanding applications. Crafted from durable brass with a nickel finish, it offers both reliability and longevity. The crimp termination method and straight orientation make installation a breeze, while the bayonet coupling type guarantees secure connections. With RoHS compliance and a wide operating temperature range from -40°C to 85°C, this connector is a versatile solution for your RF needs. Perfect for professional installations or DIY projects, it's a must-have for any RF enthusiast. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

