112531

Heilind Number:AMR112531
Manufacturer:Amphenol RF
Manufacturer Number:112531
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112531
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112531

Detailed Description

Enhance your RF connectivity with our Straight Clamp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Engineered for optimal performance, this 50 Ohm BNC connector features a durable brass body with a nickel finish, ensuring longevity and reliability in various environments. The Bayonet coupling type offers quick and secure connections, while the straight orientation allows for easy cable routing. With a wide operating temperature range from -40°C to 85°C and a maximum frequency of 4GHz, it's ideal for high-speed data transmission. The phosphor bronze contact material guarantees efficient signal transfer, making it a versatile solution for your RF coaxial needs.