112532

Heilind Number:AMR112532
Manufacturer:Amphenol RF
Manufacturer Number:112532
ECAD Model:
3D Model

Description:

BNC Jack to BNC Push-on Plug Adapter 75 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112532
Contact Material:Phosphor Bronze and Brass
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Push-on Plug
Adapter Side 1 Gender:Jack1
SKU:AMR112532

Detailed Description

Easily connect BNC cables with our BNC Jack to BNC Push-on Plug Adapter. This 75 Ohm straight bulkhead adapter features high-quality contact materials of phosphor bronze and brass, plated with gold for optimal signal transmission. Designed for straight orientation, it ensures a secure and stable connection. The nickel-finished brass body offers durability, and with a maximum frequency of 2 GHz, it's suitable for a variety of applications. RoHS compliant and offering a seamless BNC to BNC connection, this adapter is a reliable choice for RF coaxial setups.