112533RP

Heilind Number:AMR112533RP
Manufacturer:Amphenol RF
Manufacturer Number:112533RP
ECAD Model:
3D Model

Description:

RF Connector RP-BNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112533RP
Connector Type:RP-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112533RP

Detailed Description

Enhance your RF connectivity with our RP-BNC Straight Crimp Plug, designed for seamless integration with RG-8X Times LMR-240 cables. This 50 Ohm connector, crafted from durable brass with a nickel finish, guarantees reliable performance in a wide temperature range from -40 °C to 85 °C. Featuring a bayonet coupling and straight orientation, it ensures secure and efficient connections in high-frequency applications up to 4 GHz. With a contact material of phosphor bronze, this plug offers superior conductivity and corrosion resistance. Perfect for professional installations, this connector is a vital component in ensuring seamless signal transmission. Elevate your RF setup with this essential connector.