112536

Heilind Number:AMR112536
Manufacturer:Amphenol RF
Manufacturer Number:112536
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112536
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112536

Detailed Description

Enhance your RF signal connections with our BNC Straight PCB Jack Through Hole Connector. Designed for seamless integration on circuit boards, this 50 Ohm connector boasts durability with its phosphor bronze contact material and brass body with nickel finish. Operating efficiently in temperatures ranging from -40°C to 85°C, it ensures reliable performance in diverse environments. The bayonet coupling type and straight orientation offer easy and secure mating, while the 4 GHz maximum operating frequency caters to high-speed transmission needs. RoHS compliant and meticulously crafted, it guarantees quality and compliance for your connectivity requirements. Elevate your RF coaxial setups with this essential component.