112538

Heilind Number:AMR112538
Manufacturer:Amphenol RF
Manufacturer Number:112538
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112538
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112538

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack Through Hole connector. Designed for seamless integration on PCBs, this 50 Ohm connector boasts a durable construction with Phosphor Bronze contacts and Brass body, finished with Nickel for added protection. Operating efficiently in temperatures ranging from -40°C to 85°C, it guarantees reliable performance. With a maximum frequency of 4 GHz, it's perfect for high-speed data transmission. Featuring a Bayonet coupling type, it ensures secure connections. RoHS compliant, this connector is not just high-quality but also environmentally friendly, making it an ideal choice for your RF applications.