112540

Heilind Number:AMR112540
Manufacturer:Amphenol RF
Manufacturer Number:112540
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-6 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112540
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112540

Detailed Description

Upgrade your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-6 cables. Crafted with precision from durable brass and featuring a nickel finish, this 75 Ohm connector ensures optimal signal transmission in various applications. Its phosphor bronze contacts guarantee reliable conductivity, while the bayonet coupling type allows for secure and quick connections. With a maximum operating frequency of 4 GHz, this plug is perfect for high-speed data transmission. Whether you're in the field or in the lab, trust in the performance and durability of this essential connector. RoHS compliant.