112544

Heilind Number:AMR112544
Manufacturer:Amphenol RF
Manufacturer Number:112544
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 Plenum 20 AWG 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112544
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112544

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 Plenum 20 AWG cables. Crafted with precision, this connector ensures reliable signal transmission with its 75 Ohm impedance and brass contact material. Operating efficiently in temperatures ranging from -40 °C to 85 °C, it guarantees performance in diverse environments. Featuring a straight orientation and bayonet coupling, it offers easy and secure installation. RoHS compliant, this nickel-finished connector is a durable and eco-friendly choice for your RF applications. Explore its capabilities and elevate your connectivity experience.