112551

Heilind Number:AMR112551
Manufacturer:Amphenol RF
Manufacturer Number:112551
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Solder Plug 0.141-inch Conformable RG-402 Times Tflex 402 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112551
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel/Gold
Coupling Type:Bayonet
SKU:AMR112551

Detailed Description

Enhance your RF connectivity with our BNC Straight Solder Plug, designed for optimal performance in 50 Ohm applications. This durable connector, featuring a brass body with nickel/gold finish, ensures reliable signal transmission even in demanding environments. Suitable for RG-402 Times Tflex 402 cables, it offers seamless integration through solder termination. Operating efficiently between -65°C to 165°C, it guarantees stability across a wide temperature range. With a maximum frequency of 4 GHz, this connector is ideal for high-speed data transmission. RoHS compliant and boasting a bayonet coupling type, it meets industry standards for quality and reliability. Step up your RF coaxial connections with this essential component.