| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112552 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Gold |
| Coupling Type: | Bayonet |
| SKU: | AMR112552 |
112552
| Heilind Number: | AMR112552 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112552 |
| ECAD Model: |
Description:
RF Connector BNC Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Solder Plug, designed for seamless integration into 0.085-inch and 0.086-inch conformable RG-405 cables. Crafted with precision, this 50 Ohm connector boasts a durable brass construction with a nickel/gold finish, ensuring optimal performance even in demanding environments. Operating efficiently in temperatures ranging from -65°C to 165°C, it offers reliable connectivity for a wide range of applications. With a maximum operating frequency of 4 GHz and compliant with RoHS standards, this BNC plug is a versatile and environmentally friendly solution for your RF coaxial needs. Its bayonet coupling type and straight orientation make installation a breeze, perfect for professional use in various industries. Elevate your connectivity with this high-quality connector, offering both performance and durability in one sleek package.

