| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112553 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112553 |
112553
| Heilind Number: | AMR112553 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112553 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight PCB Jack. Designed for seamless integration in through hole PCB applications, this 50 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Crafted with durable materials including brass body and phosphor bronze contacts, it guarantees longevity and stability, even at high operating frequencies up to 4 GHz. Featuring a bayonet coupling mechanism and nickel finish, it offers easy installation and corrosion resistance. RoHS compliant, it meets environmental standards while providing exceptional signal quality. Perfect for a range of industrial and telecommunications applications, this BNC connector is a must-have for your RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

