112554

Heilind Number:AMR112554
Manufacturer:Amphenol RF
Manufacturer Number:112554
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112554
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112554

Detailed Description

Enhance signal connectivity with our BNC Straight PCB Jack Through Hole Connector, engineered for seamless integration in electronic applications. Designed for a 75 Ohm impedance, this RF connector boasts a durable construction with a brass body and nickel finish, ensuring reliable performance in a wide temperature range from -40°C to 85°C. Featuring a bayonet coupling type and straight orientation, it offers easy installation on PCBs. With a maximum operating frequency of 4 GHz, it facilitates high-speed data transmission. RoHS compliant and crafted with precision, it guarantees quality and compliance with environmental standards. Upgrade your RF Coaxial setup with this essential component.