| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112556B |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112556B |
112556B
| Heilind Number: | AMR112556B |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112556B |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Crimp Plug, designed for efficient and secure cable termination. Constructed with durable brass and finished in nickel, this 75 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Featuring a straight orientation and bayonet coupling, it offers seamless connectivity for various applications. Trust in our high-quality RF Connector for professional-grade signal transmission.

