112559

Heilind Number:AMR112559
Manufacturer:Amphenol RF
Manufacturer Number:112559
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack Belden 1855A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112559
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112559

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack connector, designed for optimal performance with Belden 1855A 75 Ohm cables. Crafted with precision, this connector boasts a body material of durable brass with a nickel finish, ensuring longevity and reliability in any application. Its straight orientation and bayonet coupling type make installation a breeze, while the phosphor bronze contact material guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40°C to 85°C, this connector is suitable for a wide range of environments. With RoHS compliance and a maximum frequency of 4 GHz, it's the perfect choice for professionals in the RF industry. Upgrade your setup with this essential component, now available.