| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112562 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112562 |
112562
| Heilind Number: | AMR112562 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112562 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Crafted with precision and reliability in mind, this 50 Ohm connector features a brass body with nickel finish, ensuring durability in any operating environment. With a straight orientation and bayonet coupling, it offers easy and secure connections. RoHS compliant and capable of handling frequencies up to 4GHz, it's the perfect choice for high-performance applications. Experience superior signal transmission with this essential component for your RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

