| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112563RP |
| Connector Type: | RP-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112563RP |
112563RP
| Heilind Number: | AMR112563RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112563RP |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RF Connector - a durable and efficient straight crimp plug designed for seamless integration with Times LMR-400 and Belden 9913 cables. Crafted with precision, this 50 Ohm connector features RP-BNC gender and phosphor bronze contact material for optimal performance. With a wide operating temperature range from -40°C to 85°C, it ensures reliability in diverse environments. The nickel-finished brass body, coupled with a bayonet coupling type, guarantees secure and stable connections. Suitable for high-frequency applications up to 4 GHz, it is RoHS compliant, making it an environmentally conscious choice for your connectivity needs. Perfect for professionals and enthusiasts alike, this connector is a must-have for any RF coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

