112567

Heilind Number:AMR112567
Manufacturer:Amphenol RF
Manufacturer Number:112567
ECAD Model:
3D Model

Description:

BNC T-Shape Adapter Plug-Jack-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112567
Orientation:Tee Adapter
Adapter Type:BNC Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Tee Adapter Gender:Plug-Jack-Jack
SKU:AMR112567

Detailed Description

Enhance your RF connectivity with this BNC T-Shape Adapter, designed for seamless integration in your setup. With a Plug-Jack-Jack orientation and 50 Ohm impedance, this Tee Adapter offers reliable signal transmission. Crafted from durable brass with a nickel finish, it ensures longevity and performance. Operating at up to 4 GHz, it's suitable for high-frequency applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professional installations, this adapter is a must-have for any RF enthusiast. Elevate your connectivity experience with this high-quality BNC Tee Adapter.