112568

Heilind Number:AMR112568
Manufacturer:Amphenol RF
Manufacturer Number:112568
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack Belden 1855A Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112568
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112568

Detailed Description

Elevate your RF connectivity with our BNC Straight Crimp Jack connector, designed for seamless integration with Belden 1855A cables. Featuring a durable brass body with a nickel finish, this 75 Ohm connector ensures reliable performance in any application. The rear mount bulkhead design offers easy installation, while the bayonet coupling type guarantees secure connections. With a maximum operating frequency of 4 GHz and RoHS compliance, it's a versatile and environmentally friendly choice for your RF coaxial setups. The phosphor bronze contact material and -40 to 85 °C operating temperature range further enhance its durability. Upgrade your connections with this high-quality RF connector.