| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112575 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112575 |
112575
| Heilind Number: | AMR112575 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112575 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack, designed for seamless integration in various applications. This high-performance connector features a durable Zinc Diecast body with a sleek Nickel finish, ensuring longevity and reliable performance. The Solder Cup termination method offers easy installation, while the Bulkhead Front Mount panel mount feature allows for secure attachment. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, this connector guarantees efficient signal transmission. Its Beryllium Copper contact material and Bayonet coupling type further enhance durability and usability. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it's a versatile solution for your RF coaxial connectivity needs.

