| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112576 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112576 |
112576
| Heilind Number: | AMR112576 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112576 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 8213 and 8238 cables. This 75 Ohm connector boasts a durable brass construction and nickel finish, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission. The bayonet coupling feature allows for quick and secure connections, while the crimp termination method ensures easy installation. RoHS compliant, this connector is not only efficient but also environmentally friendly. Perfect for professional applications in the telecommunications and broadcasting industries. Elevate your connectivity game with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

