| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112577 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112577 |
112577
| Heilind Number: | AMR112577 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112577 |
| ECAD Model: |
Description:
RF Connector BNC Straight Clamp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance RF connectivity with our BNC Straight Clamp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a durable Brass body with Nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Its Bayonet coupling type and Bulkhead Rear Mount panel feature make installation effortless, guaranteeing a secure connection. The Phosphor Bronze contact material and 4 GHz operating frequency capability further enhance its efficiency, making it a vital component for various applications in telecommunications, aerospace, and more. Upgrade your setup with this high-quality RF connector for optimal signal transmission.

