| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112579 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Press-Fit |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112579 |
112579
| Heilind Number: | AMR112579 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112579 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack. Designed for optimal performance, this connector features a round post press-fit termination method, ensuring secure and reliable connections. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, it is suitable for high-frequency applications. The body, made of durable brass with a nickel finish, guarantees longevity and robustness. Its straight orientation and bayonet coupling type make installation and disconnection a breeze. RoHS compliant, this connector is also environmentally friendly. Whether you're in the field of telecommunications, aerospace, or industrial applications, our BNC Jack is the perfect choice for your RF connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

