| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112580 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel/Gold |
| Coupling Type: | Bayonet |
| SKU: | AMR112580 |
112580
| Heilind Number: | AMR112580 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112580 |
| ECAD Model: |
Description:
RF Connector BNC Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Solder Jack, designed for seamless integration in high-frequency applications. Featuring a 0.085-inch conformable interface for optimal performance, this connector is ideal for RG-405 cables. With a sturdy brass body and nickel/gold finish, it ensures durability and reliable signal transmission. The bayonet coupling mechanism allows for quick and secure connections, while the bulkhead rear mount design offers flexibility in installation. Operating within a wide temperature range from -40°C to 85°C, it guarantees stability in varying environments. RoHS compliant and offering a 50 Ω impedance, this connector is a trusted solution for your RF needs. Upgrade your setup today with this essential component.

