| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112581 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel/Gold |
| Coupling Type: | Bayonet |
| SKU: | AMR112581 |
112581
| Heilind Number: | AMR112581 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112581 |
| ECAD Model: |
Description:
RF Connector BNC Straight Solder Jack 0.141-inch Conformable RG-402 Times Tflex 402 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Solder Jack, designed for optimal performance with 0.141-inch conformable RG-402 Times Tflex 402 cables. This 50 Ohm connector features a durable brass body with nickel/gold finish, ensuring reliable conductivity in various operating environments. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission. The bulkhead rear mount design offers secure installation, while the bayonet coupling type allows for quick and easy connections. RoHS compliant and featuring phosphor bronze contacts, this connector guarantees both performance and environmental responsibility. Suitable for a wide range of applications, from telecommunications to aerospace, it's a versatile and essential component for any RF setup.

