| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112586 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112586 |
112586
| Heilind Number: | AMR112586 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112586 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this BNC Straight PCB Jack Through Hole, designed for seamless integration on printed circuit boards. With a 75 Ohm impedance, it ensures optimal signal transmission in high-frequency applications, operating efficiently up to 4 GHz. Crafted with durable Beryllium Copper contacts and a Zinc Diecast body finished in Nickel, this connector guarantees longevity and robust performance. Its Bayonet coupling type offers quick and secure mating, while its straight orientation allows for easy board mounting. RoHS compliant, and with an impressive temperature range from -65 °C to 165 °C, it's suitable for diverse industrial environments. Upgrade your RF setups with this reliable and versatile jack connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

