| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112587 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112587 |
112587
| Heilind Number: | AMR112587 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112587 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Crimp Jack, designed for optimal performance with RG-174, RG-188, RG-316, Times LMR-100A cables. This 50 Ohm connector, featuring a durable brass body with nickel finish, ensures reliable signal transmission. With a straight orientation and front mount bulkhead design, it offers convenient installation in various applications. The Bayonet coupling type guarantees secure connections, while the RoHS compliance underscores our commitment to environmental responsibility. Suitable for a wide operating temperature range from -40 °C to 85 °C, this connector is a versatile and dependable choice for your RF connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

