| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112588 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112588 |
112588
| Heilind Number: | AMR112588 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112588 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RF cables with precision using our BNC Right Angle Crimp Plug, designed for optimal performance with Belden 1855A 75 Ohm cables. Crafted with durable brass and nickel finishes, this connector ensures reliable signal transmission in a wide temperature range from -40°C to 85°C. With a bayonet coupling type, installation is quick and secure, while the 75 Ω impedance and 4 GHz operating frequency guarantee seamless connectivity for your audio and video applications. RoHS compliant, this plug is not only high-performing but also environmentally friendly, making it a smart choice for your RF coaxial setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

