112590

Heilind Number:AMR112590
Manufacturer:Amphenol RF
Manufacturer Number:112590
ECAD Model:
3D Model

Description:

BNC T-Shape Adapter Jack-Jack-Plug 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112590
Adapter Type:BNC Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Tee Adapter Gender:Jack-Jack-Plug
SKU:AMR112590

Detailed Description

Enhance your connectivity with our BNC T-Shape Adapter, designed for seamless integration in RF systems. This versatile adapter features a Jack-Jack-Plug configuration with a 50 Ohm impedance, ideal for ensuring efficient signal transmission. Crafted from high-quality brass with a nickel finish, it offers both durability and reliable performance. With a maximum frequency of 4 GHz, it is suitable for a wide range of applications. Plus, rest assured knowing it is RoHS compliant, meeting high industry standards for environmental responsibility. Upgrade your setup with this essential connector and experience enhanced efficiency and performance in your RF coaxial systems.