112591

Heilind Number:AMR112591
Manufacturer:Amphenol RF
Manufacturer Number:112591
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112591
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112591

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack. Designed for seamless integration onto circuit boards through reliable Through Hole termination, this 50 Ohm connector guarantees optimal performance even in demanding environments. Crafted with Phosphor Bronze contacts and a durable Brass body finished in Nickel, it ensures long-lasting durability. Featuring a Bayonet coupling type for secure connections, it operates flawlessly in a wide temperature range from -40°C to 85°C. With an impedance of 50 Ω and a maximum frequency of 4 GHz, it's ideal for high-speed data transmission. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your RF setups with this essential component for Products, Connectors, RF Coaxial Connectors & Accessories.