112594

Heilind Number:AMR112594
Manufacturer:Amphenol RF
Manufacturer Number:112594
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112594
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112594

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. This 50 Ohm connector, featuring a brass body and contact material, ensures reliable signal transmission in even the most demanding environments. With a wide operating temperature range from -65°C to 165°C and a maximum frequency of 4 GHz, it's perfect for high-performance applications. The bayonet coupling type and nickel finish offer durability and ease of use. Upgrade your RF setup with this essential component.