112595

Heilind Number:AMR112595
Manufacturer:Amphenol RF
Manufacturer Number:112595
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-9 RG-214 RG-393 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112595
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112595

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-9, RG-214, and RG-393 cables. Crafted with precision and durability in mind, this 50 Ohm connector features a brass construction, ensuring reliable performance even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it is suitable for a variety of applications. The convenient right angle orientation allows for easy installation in tight spaces. Utilizing bayonet coupling, it guarantees secure and efficient connections. Stay connected with confidence with this essential component for your RF setup.