112596

Heilind Number:AMR112596
Manufacturer:Amphenol RF
Manufacturer Number:112596
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug Times LMR-400 Belden 9913 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112596
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112596

Detailed Description

Effortlessly establish secure and efficient RF connections with our BNC Right Angle Crimp Plug, designed for optimal performance with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector, featuring a brass construction and nickel finish, ensures durability and reliable conductivity in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 4 GHz, it is ideal for high-speed data transmission applications. The bayonet coupling type allows for quick and secure mating, while the crimp termination method facilitates easy installation. Perfect for a variety of RF coaxial setups, this RoHS-compliant connector guarantees quality and compliance with environmental standards. Upgrade your connectivity solutions with this essential component.