| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112599 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112599 |
112599
| Heilind Number: | AMR112599 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112599 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with Times LMR-200 and Belden 7807A cables. This 50 Ohm connector, crafted with durable brass and nickel finishes, ensures reliable performance in a wide temperature range from -40°C to 85°C. Featuring a bayonet coupling type and operating frequency up to 4 GHz, it's ideal for demanding RF applications. With RoHS compliance and precision engineering, it guarantees quality and durability in every use. Upgrade your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

