| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112601 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112601 |
112601
| Heilind Number: | AMR112601 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112601 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RG-8X Times LMR-240 cables with our RF Connector BNC Right Angle Crimp Plug. Designed for seamless integration, this 50 Ohm BNC connector ensures reliable signal transmission in a variety of applications. With a durable brass construction and nickel finish, it offers both durability and high performance. The right-angle design allows for efficient cable routing, while the Bayonet coupling type ensures a secure connection. Operating at temperatures ranging from -40°C to 85°C, it is suitable for use in diverse environments. RoHS compliant, this connector meets international standards for environmental responsibility. Perfect for professionals in the field of RF Coaxial Connectors & Accessories, it guarantees quality and efficiency in every use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

