| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112602 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112602 |
112602
| Heilind Number: | AMR112602 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112602 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-8X Times LMR-240 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack. Designed for RG-8X Times LMR-240 cables, this 50 Ohm connector ensures reliable signal transmission. With a durable brass body and nickel finish, it offers longevity and performance. The bayonet coupling type and bulkhead rear mount feature make installation easy. Operating efficiently in temperatures ranging from -40 °C to 85 °C, it's suitable for diverse environments. RoHS compliant for environmental responsibility, it's an essential component for your RF applications.

