| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112604 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112604 |
112604
| Heilind Number: | AMR112604 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112604 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack Times LMR-400 Belden 9913 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect your RF devices with our BNC Straight Crimp Jack. Designed for optimal performance, this connector is compatible with Times LMR-400 and Belden 9913 cables, ensuring a secure and reliable connection. With a 50 Ohm impedance and operating frequency of up to 4 GHz, it meets the demands of high-speed data transmission. The durable brass body with nickel finish and phosphor bronze contacts guarantee long-lasting quality, while its straight orientation and bulkhead rear mount feature provide versatility in installation. Suitable for a wide range of applications, from telecommunications to aerospace, this BNC connector is a essential component for your connectivity needs.

