112605

Heilind Number:AMR112605
Manufacturer:Amphenol RF
Manufacturer Number:112605
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-8X Times LMR-240 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112605
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112605

Detailed Description

Easily connect and secure your RF cables with our BNC Straight Crimp Jack. Designed for RG-8X Times LMR-240 cables, this high-quality connector ensures efficient signal transmission with its 50 Ohm impedance. The durable brass body with a nickel finish offers reliable performance in various environments, while the phosphor bronze contact material guarantees a stable connection. Its straight orientation and bayonet coupling type make installation quick and hassle-free. RoHS compliant and suitable for operating temperatures ranging from -40°C to 85°C, this connector is a versatile choice for your RF connectivity needs. With a maximum operating frequency of 4 GHz, it's perfect for demanding applications in telecommunications, aerospace, and more. Upgrade your connectivity solutions with this essential RF component.