| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112606 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112606 |
112606
| Heilind Number: | AMR112606 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112606 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance with Belden 8213 and 8238 cables. This 75 Ohm connector boasts a durable brass construction, ensuring reliable signal transmission in a wide temperature range from -65°C to 165°C. With a straight orientation and bayonet coupling, it's easy to install and secure for various applications. Operating at up to 4 GHz, it's perfect for high-frequency environments. The nickel-plated body not only adds durability but also ensures efficient conductivity. Upgrade your RF setup with this essential connector.

