| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112608 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112608 |
112608
| Heilind Number: | AMR112608 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112608 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance BNC Straight PCB Jack End Launch connector. Crafted with precision, it ensures seamless signal transmission with a low impedance of 50Ω. The durable brass body, finished with nickel, guarantees longevity and reliability even in demanding environments. Featuring a bayonet coupling type, installation is quick and secure. Ideal for a wide range of applications, this connector operates efficiently at temperatures ranging from -40°C to 85°C and supports frequencies up to 4GHz. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your RF coaxial setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

