| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112614 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Gold |
| Coupling Type: | Bayonet |
| SKU: | AMR112614 |
112614
| Heilind Number: | AMR112614 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112614 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle Solder Plug, designed for seamless integration in 0.085-inch Conformable and 0.086-inch Conformable RG-405 cables. Featuring a durable brass construction with a nickel/gold finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission. The Bayonet coupling type guarantees secure connections, while the solder termination method offers easy installation. RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your RF systems with this high-quality BNC connector.

