| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112616 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel/Gold |
| Coupling Type: | Bayonet |
| SKU: | AMR112616 |
112616
| Heilind Number: | AMR112616 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112616 |
| ECAD Model: |
Description:
RF Connector BNC Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 4-Hole Flange 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connector setup with our BNC Straight Solder Jack, designed for seamless integration with 0.085-inch and 0.086-inch conformable cables like the RG-405. Engineered for optimal performance, this 50 Ohm connector features a durable brass body with a nickel/gold finish, ensuring reliable conductivity even in demanding environments. Its 4-hole flange panel mount offers secure installation, while the bayonet coupling type allows for quick and easy connections. With a wide operating frequency of up to 4 GHz and a temperature range spanning from -40°C to 85°C, this connector is a versatile and dependable choice for various applications. RoHS compliant and crafted with high-quality materials like phosphor bronze contacts, it guarantees both performance and sustainability. Upgrade your RF coaxial setup with this essential connector for seamless signal transmission.

