| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112622 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112622 |
112622
| Heilind Number: | AMR112622 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112622 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate high-frequency applications with our RF Connector BNC Straight PCB Jack. Designed for seamless end launch onto PCBs, this female connector boasts a durable brass body with a nickel finish for optimal performance. With a bayonet coupling type and bulkhead rear mount feature, installation is a breeze. Operating at 75 Ohms impedance and up to 4 GHz frequency, it ensures reliable signal transmission. RoHS compliant and suitable for temperatures ranging from -40 to 85°C, it's a versatile solution for various connectivity needs.

