112624

Heilind Number:AMR112624
Manufacturer:Amphenol RF
Manufacturer Number:112624
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Rear Mount 50 Ohm Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112624
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112624

Detailed Description

Enhance your RF connectivity with our BNC Straight Receptacle Jack. Designed for seamless integration, this connector features a solder cup for secure attachment and bulkhead rear mount for easy installation. With an impedance of 50 Ohms and operating frequency of up to 4 GHz, it ensures efficient signal transmission. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance even in harsh environments. RoHS compliant and featuring isolated contact points, it prioritizes safety and environmental responsibility. From industrial to consumer applications, this BNC connector is a versatile solution for your connectivity needs.