112631

Heilind Number:AMR112631
Manufacturer:Amphenol RF
Manufacturer Number:112631
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112631
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112631

Detailed Description

Easily connect RF cables with our BNC Straight Crimp Jack, designed for RG-178 and RG-196 cables. This 50 Ohm connector ensures optimal signal transmission, with a durable brass body and nickel finish for reliable performance. Featuring a bayonet coupling type, it offers secure and quick connections. The straight orientation and cable crimp termination method make installation hassle-free. With a wide operating temperature range from -40 °C to 85 °C, it is suitable for various environments. RoHS compliant, this connector guarantees both quality and environmental responsibility in your RF setups. Perfect for applications requiring high-frequency signal integrity, it supports a maximum operating frequency of 4 GHz. Upgrade your RF coaxial connections with this essential component.