| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112635 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112635 |
112635
| Heilind Number: | AMR112635 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112635 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-316 DB RD-316 Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack RG-316 DB RD-316. Designed for seamless integration, this 50 Ohm connector boasts a durable brass body with a nickel finish, ensuring reliable performance in a wide temperature range from -40°C to 85°C. Its phosphor bronze contact material guarantees efficient signal transmission, while the bayonet coupling type allows for quick and secure connections. Perfect for high-frequency applications, it offers a maximum operating frequency of 4GHz. With a panel mount feature for bulkhead front mount installation, this RoHS-compliant connector is a versatile solution for your RF coaxial needs.

