112638

Heilind Number:AMR112638
Manufacturer:Amphenol RF
Manufacturer Number:112638
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack B573945 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112638
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112638

Detailed Description

Easily connect and secure RF cables with our straight crimp jack BNC connector. Designed for 75 Ohm impedance, it ensures reliable signal transmission in various applications. The nickel-finished brass body and phosphor bronze contacts guarantee durability and optimal performance, even in demanding environments. With a bayonet coupling mechanism, installation is quick and hassle-free. Operating efficiently between -40°C to 85°C, this connector is suitable for a wide range of temperature conditions. Ideal for professional use, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your RF setup with this high-quality BNC connector.