| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112640 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112640 |
112640
| Heilind Number: | AMR112640 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112640 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight PCB Jack End Launch connector, designed for seamless integration on printed circuit boards. With a 50 Ohm impedance and durable construction featuring brass body and phosphor bronze contacts, this connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Its bayonet coupling mechanism offers quick and secure mating, while the nickel finish provides corrosion resistance for long-lasting use. Ideal for various RF applications, this connector is RoHS compliant and guarantees quality and compliance with industry standards. Upgrade your system with this essential component for optimal signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

