112641

Heilind Number:AMR112641
Manufacturer:Amphenol RF
Manufacturer Number:112641
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack End Launch 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112641
Connector Type:BNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112641

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack End Launch Connector, designed for seamless integration into your electronic systems. Crafted with precision and durability in mind, this 75 Ohm connector boasts a robust brass body with a nickel finish for reliable performance. The straight orientation and bayonet coupling type ensure easy and secure mating, while the phosphor bronze contact material guarantees optimal signal transmission. Operating smoothly in temperatures ranging from -40°C to 85°C, this connector is suitable for a wide range of applications. Rest assured, it is also RoHS compliant, meeting stringent environmental standards. Elevate your RF setup with this essential component.