112644

Heilind Number:AMR112644
Manufacturer:Amphenol RF
Manufacturer Number:112644
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-179 DB RD-179 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112644
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112644

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration on RG-179 and DB RD-179 cables. This 75 Ohm connector, boasting durable Beryllium Copper contacts, ensures reliable signal transmission in a temperature range from -40°C to 85°C. With a maximum operating frequency of 4 GHz, it's perfect for high-performance applications. The nickel-finished brass body, featuring a straight orientation and bayonet coupling, guarantees secure and efficient connections. RoHS compliant, this plug is a must-have for professionals in the field of RF technology. Elevate your setup with this essential component.