112645

Heilind Number:AMR112645
Manufacturer:Amphenol RF
Manufacturer Number:112645
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-59 Plenum 20 AWG 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112645
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112645

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for impeccable performance in RG-59 Plenum 20 AWG cables. Crafted with precision, this connector ensures seamless transmission at 75 Ohms impedance. Its durable construction, featuring a brass body with a nickel finish, guarantees longevity even in demanding environments. With a maximum operating temperature of 85°C and a minimum of -40°C, it's suitable for a wide range of applications. The Bayonet coupling type offers quick and secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for professional installations, this BNC connector is a reliable choice for maintaining signal integrity in high-frequency environments.